Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount case code. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay VJ1206Y103KXEAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1206Y103KXEAT technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y103KXEAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.