This 0.01uF ceramic chip capacitor has a maximum operating voltage of 500VDC and a tolerance of 10%. It is constructed with a flat, ceramic material and has a pad termination style. The capacitor is rated for operation between -55°C and 150°C and is designed for surface mount applications in the 1206 package type.
Vishay VJ1206Y103KXEAT1P technical specifications.
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.