The Vishay VJ1206Y104KXBAT4X is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 100V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is packaged in a 1206 MLCC package with dimensions of 1.6mm width, 3.2mm length, and 1.7mm height.
Vishay VJ1206Y104KXBAT4X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.