This is a ceramic chip capacitor with a capacitance of 0.1uF, rated for 100VDC and 10% tolerance. It has a dielectric of X7R and a package style of 1206. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 150 degrees Celsius. It is constructed with a flat construction and has a ceramic chip case style.
Vishay VJ1206Y104KXBMT00 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
No datasheet is available for this part.