This 100nF X7R tantalum ceramic capacitor is designed for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 10% tolerance and a DC rated voltage of 10V. The capacitor is constructed with a flat construction and has a lead-free termination. It is packaged in a 1206 case code, with a tape and reel packaging style and a quantity of 4000 units per reel.
Vishay VJ1206Y104KXQCW1BC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
