Vishay VJ1206Y106KXQTW1BC technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y106KXQTW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.