This 220pF ceramic chip capacitor features a 1000VDC rating and X7R dielectric. It has a 10% capacitance tolerance and is constructed with an ArcShield technology. The capacitor is available in a 1206 package style, suitable for surface mount applications. Operating temperature range is from -55°C to 125°C.
Vishay VJ1206Y221KFGAT5Z technical specifications.
| Capacitance | 220pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | ArcShield |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | HVArc Guard® |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206Y221KFGAT5Z to view detailed technical specifications.
No datasheet is available for this part.