The VJ1206Y473KXBMT2P is a ceramic capacitor with a capacitance of 0.047uF, a voltage rating of 100VDC, and a tolerance of 10%. It is constructed with an X7R dielectric and has a package style of 1206. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. It is suitable for use in a variety of applications, including those with operating temperatures ranging from -55 to 150 degrees Celsius.
Vishay VJ1206Y473KXBMT2P technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.