This ceramic chip capacitor features a capacitance of 0.047uF, a voltage rating of 100VDC, and a tolerance of 10%. It is constructed with a flat, multilayer ceramic dielectric and has a termination style of pad. The capacitor is available in a 1206 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Vishay VJ1206Y473KXBMT54 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.