Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 1206 150°C T/R
Vishay VJ1206Y473KXBT technical specifications.
| Capacitance | 47nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | VJ |
| Tolerance | 10% |
| Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.