The VJ1206Y683KXAT is a ceramic chip capacitor with a capacitance of 0.068uF and a voltage rating of 50VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation from -55°C to 150°C and is suitable for surface mount applications.
Vishay VJ1206Y683KXAT technical specifications.
| Capacitance | 0.068uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.