The VJ1210A122JXCAM31 is a ceramic capacitor with a capacitance of 0.0012uF and a DC rated voltage of 200V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 1210 package and dimensions of 2.5mm in width, 3.2mm in length, and 1.94mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ1210A122JXCAM31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1210A122JXCAM31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ1210A122JXCAM31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.