The VJ1210A332FFBAT is a multilayer ceramic capacitor with a capacitance of 3.3nF and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This capacitor is constructed with a C0G dielectric and is available in a 1210 package. It is surface mountable and compliant with RoHS regulations.
Sign in to ask questions about the Vishay VJ1210A332FFBAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1210A332FFBAT technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1210A332FFBAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.