The VJ1210A332GXAAT is a multilayer ceramic capacitor with a capacitance of 3.3nF and a tolerance of 2%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case and is available on tape and reel. It is RoHS compliant and features a C0G dielectric.
Sign in to ask questions about the Vishay VJ1210A332GXAAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1210A332GXAAT technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1210A332GXAAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.