This 36pF multilayer ceramic capacitor from Vishay has a voltage rating of 50V and a tolerance of 5%. It is designed for surface mount applications and is available in a 1210 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Vishay VJ1210A360JBAAT4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1210A360JBAAT4X technical specifications.
| Capacitance | 36pF |
| Package/Case | 1210 |
| Features | Soft Termination |
| Length | 0.132inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | VJ OMD |
| Thickness | 0.073inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1210A360JBAAT4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.