
The VJ1210A910KBLAT4X is a multilayer ceramic capacitor with a capacitance of 91pF and a voltage rating of 630V. It has a tolerance of 10% and is available in a 1210 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay VJ1210A910KBLAT4X technical specifications.
| Capacitance | 91pF |
| Package/Case | 1210 |
| Features | Soft Termination |
| Length | 0.132inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | VJ OMD |
| Thickness | 0.073inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.