Cap Ceramic 91pF 1500V C0G 10% Pad SMD 1210 OMD-CAP with Polymer Termination 125°C T/R
Vishay VJ1210A910KBRAT4X technical specifications.
| Capacitance | 91pF |
| Package/Case | 1210 |
| Features | Soft Termination |
| Length | 0.132inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | VJ OMD |
| Thickness | 0.073inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.