This 0.0033uF ceramic capacitor is rated for 500V and has a maximum operating temperature of 125C. It measures 2.5mm in width and 3.2mm in length, with a height of 1.7mm. The capacitor is designed for use in applications where a compact, high-voltage component is required.
Vishay VJ1210Y332JXEAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.