This 2.5mm x 3.2mm CERAMIC CAPACITOR from Vishay has a capacitance of 0.0033uF and a DC rated voltage of 200V. It operates within a temperature range of -55 to 150 degrees Celsius. The capacitor is a multilayer ceramic type with a 1210 package.
Sign in to ask questions about the Vishay VJ1210Y332MBCAM31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1210Y332MBCAM31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 2.09 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ1210Y332MBCAM31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.