This 2.5mm x 3.2mm multilayer ceramic capacitor has a capacitance of 0.0033uF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 150 degrees Celsius. The capacitor is a 2-terminal component with a 1210 package type.
Vishay VJ1210Y332MXEAE31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.