The VJ1210Y332MXLAT5Z is a multilayer ceramic capacitor from Vishay with a capacitance of 3.3nF and a tolerance of 20%. It has a voltage rating of 630V and is available in a 1210 package. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Vishay VJ1210Y332MXLAT5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1210Y332MXLAT5Z technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ HVArc Guard™ |
| Thickness | 0.067inch |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1210Y332MXLAT5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.