This is a ceramic chip capacitor with a capacitance of 0.039uF and a voltage rating of 10VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for microwave applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is mounted on the surface and has a termination style of pad.
Checking distributor stock and pricing after the page loads.
Vishay VJ1210Y393JXQTW1BC technical specifications.
| Capacitance | 0.039uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.05(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.