This ceramic capacitor has a capacitance of 0.0082uF and a DC rated voltage of 200V. It is a multilayer ceramic capacitor with a 1210 package type. The capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The physical dimensions of the capacitor are 2.5mm in width, 3.2mm in length, and 2.09mm in height.
Vishay VJ1210Y822JBCAE31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 2.09 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.