This ceramic capacitor features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0082 microfarads and is rated for a DC voltage of 630 volts. The capacitor measures 2.5 millimeters in width, 3.2 millimeters in length, and 1.94 millimeters in height.
Vishay VJ1210Y822JELAM34 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 1.94 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.