The VJ1808A101JBCAT4X is a 100pF multilayer ceramic capacitor from Vishay with a 200V voltage rating and 5% tolerance. It features soft termination and is available in a 1808 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ1808A101JBCAT4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1808A101JBCAT4X technical specifications.
| Capacitance | 100pF |
| Package/Case | 1808 |
| Features | Soft Termination |
| Length | 0.186inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1808A101JBCAT4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.