The VJ1808A101JBFAT4X is a 100pF ceramic capacitor from Vishay, featuring soft termination and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1808 package type and is mounted using surface mount technology. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | 1808 |
| Features | Soft Termination |
| Length | 0.186inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 0.08inch |
| RoHS | Compliant |