Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 OMD-CAP with Polymer Termination 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ1808Y102KBHAT4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1808 |
| Product Length (mm) | 4.57 |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 2.18(Max) |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Size (mm) | 4.57 X 2.03 X 2.18 |
| Capacitance | 0.001uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Open Mode with Polymer Termination |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1808Y102KBHAT4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay VJ1808Y102KBHAT4X
Bill of materials for the ESP32-PoE-ISO Rev. K, featuring an ESP32-WROVER-E module, Ethernet with PoE isolation, LiPo battery charging, and USB-to-UART connectivity.
Bill of materials for the ESP32-PoE-ISO Rev L IoT board, featuring the ESP32-WROOM-32E module, Ethernet with PoE isolation, and integrated battery charging.
Bill of Materials for the ESP32-PoE-ISO Rev.D, an isolated Power over Ethernet development board featuring the ESP32-WROOM-32D and LAN8710A Ethernet PHY.
Bill of Materials for ESP32-PoE-ISO Rev K, an isolated Power over Ethernet development board featuring ESP32-WROOM-32E, LAN8710A PHY, and TPS2376PW PoE controller.
Bill of materials for the ESP32-PoE-ISO Rev J IoT board, featuring isolated PoE, ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and Li-Po battery charging circuitry.
Bill of Materials for the Olimex ESP32-PoE-ISO Rev.B, an isolated PoE development board featuring the ESP-WROOM-32 module, LAN8710A PHY, and Si3402-B PoE controller.
Official bill of materials for the Olimex ESP32-PoE-ISO Rev.I, featuring ESP32-WROOM-32D, TI TPS2375 PoE controller, and Microchip LAN8710A Ethernet PHY.
Bill of materials for the Olimex ESP32-PoE-ISO Rev C, an ESP32-based IoT board featuring 3000V galvanic isolation and Power over Ethernet (PoE) support.
Bill of materials for the ESP32-PoE-ISO Rev H, an IoT development board with PoE 3kV isolation, Ethernet, WiFi, Bluetooth, and battery charging capabilities.
Comprehensive bill of materials for the ESP32-PoE-ISO Rev G1, an IoT development board with isolated Power over Ethernet, ESP32-WROOM-32D module, and Ethernet connectivity.
Bill of materials for ESP32-PoE-ISO Rev. L, featuring ESP32-WROVER-E, isolated PoE, LAN8710A Ethernet, and LiPo battery charging circuitry.
Bill of materials for the ESP32-PoE-ISO Rev J IoT board, featuring the ESP32-WROVER-E module, Ethernet with PoE support, and galvanic isolation components.