
This 1000VDC ceramic chip capacitor features a capacitance of 0.001uF with a tolerance of ±20%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a package size of 4.57mm x 2.03mm x 2.18mm.
Vishay VJ1808Y102MXGAT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1808 |
| Product Length (mm) | 4.57 |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 2.18(Max) |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Size (mm) | 4.57 X 2.03 X 2.18 |
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1808Y102MXGAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.