This ceramic capacitor features a 1500VDC voltage rating and 5% tolerance, with a capacitance of 0.0018uF. It has a 1808 package case style and is constructed with a flat, ceramic chip design. Operating temperature range is from -55°C to 125°C. The capacitor is designed for surface mount applications with a pad termination style.
Vishay VJ1808Y182JBRAT4X technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1808 |
| Product Length (mm) | 4.72 |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 2.18(Max) |
| Number of Terminals | 2 |
| Size (mm) | 4.72 X 2.03 X 2.18 |
| Capacitance | 0.0018uF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Open Mode with Polymer Termination |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1808Y182JBRAT4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.