
The VJ1812A101KBCAT4X is a 100pF multilayer ceramic capacitor with a voltage rating of 200V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 surface mount package and is available in quantities of 1000. It is RoHS compliant and features soft termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ1812A101KBCAT4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1812A101KBCAT4X technical specifications.
| Capacitance | 100pF |
| Package/Case | 1812 |
| Features | Soft Termination |
| Length | 0.183inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812A101KBCAT4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
