This ceramic chip capacitor features a 50VDC rating with a tolerance of 2% and a capacitance of 0.01uF. It has a size of 4.5 X 3.2 X 2.18mm and is constructed with a flat, ceramic case style. The operating temperature range is -55 to 150 degrees Celsius. It is suitable for surface mount applications and is constructed with a C0G dielectric material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ1812A103GFAAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1812 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.18(Max) |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 3.2 X 2.18 |
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812A103GFAAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.