The VJ1812A470JXGT is a 1000VDC ceramic chip capacitor with a capacitance of 47pF and a tolerance of 5%. It features a C0G dielectric and a surface mount package. The capacitor operates over a temperature range of -55°C to 150°C and has a maximum height of 2.18mm.
Checking distributor stock and pricing after the page loads.
Vishay VJ1812A470JXGT technical specifications.
| Capacitance | 47pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.