Cap Ceramic 0.1uF 500V X7R 5% Pad SMD 1812 150°C T/R
Vishay VJ1812Y104JXEAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ1812Y104JXEAC to view detailed technical specifications.
No datasheet is available for this part.