Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.1uF 200volts X7R 20%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ1812Y104MXCTW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Height | 2.18mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VJ...W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812Y104MXCTW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.