Sign in to ask questions about the Vishay VJ1812Y105JBAAT4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1812Y105JBAAT4X technical specifications.
| Capacitance | 1uF |
| Package/Case | 1812 |
| Features | Soft Termination |
| Length | 0.183inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812Y105JBAAT4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.