Cap Ceramic 1uF 50V X7R 5% Pad SMD 1812 150°C Automotive T/R
Vishay VJ1812Y105JXAAR31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.18 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.