Cap Ceramic 1uF 50V X7R 10% Pad SMD 1812 150°C T/R
Vishay VJ1812Y105KXAATA2 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1812 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.