This 100V ceramic chip capacitor has a capacitance of 1uF with a 10% tolerance. It is a multilayer ceramic capacitor with a standard technology and a dielectric of X7R. The capacitor is rated for operation between -55°C and 125°C and is mounted on the surface of a printed circuit board. It has a maximum height of 2.18mm and a termination style of pad.
Vishay VJ1812Y105KXBAT3E technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.