
Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 1000V DC rating. Features X7R dielectric, 10% tolerance, and a 1812 surface mount package. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Vishay VJ1812Y223KXGAT technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000952oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812Y223KXGAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.