Cap Ceramic 0.22uF 100V X7R 5% Pad SMD 1812 150°C T/R
Vishay VJ1812Y224JXBMT technical specifications.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
Download the complete datasheet for Vishay VJ1812Y224JXBMT to view detailed technical specifications.
No datasheet is available for this part.