This ceramic capacitor features a capacitance of 0.47uF, a voltage rating of 50VDC, and a tolerance of 20%. It is constructed with a multilayer ceramic (MLCC) dielectric and has a package type of 1812. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |