This 0.68uF ceramic chip capacitor is rated for 100VDC with a 10% tolerance and features an X7R dielectric. It has a maximum operating temperature range of -55°C to 150°C and is constructed with a flat, ceramic chip design. The capacitor is mounted using a surface mount technique and has a pad termination style.
Vishay VJ1812Y684KXBAT97 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.