Sign in to ask questions about the Vishay VJ1825Y474KXPAT3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1825Y474KXPAT3T technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1825Y474KXPAT3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.