
The VJ1825Y823JXEAT is a surface mount ceramic capacitor with a capacitance of 0.082uF and a voltage rating of 500VDC. It has a tolerance of 5% and is constructed with X7R dielectric material. The capacitor has a maximum operating temperature of 150C and a minimum operating temperature of -55C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ1825Y823JXEAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1825 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 2.18(Max) |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 6.4 X 2.18 |
| Capacitance | 0.082uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1825Y823JXEAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.