
The VJ2008A100KXUSTX1 is a 10pF ceramic capacitor from Vishay with a C0G dielectric and a 250V AC voltage rating. It has a 10% tolerance and operates over a temperature range of -55°C to 125°C. The capacitor is packaged in a 2008 case code, suitable for surface mount applications, and is available in quantities of 2000 per reel.
Vishay VJ2008A100KXUSTX1 technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 2008 |
| Case Code (Metric) | 5020 |
| Package/Case | 2008 |
| Dielectric | C0G |
| Height - Seated (Max) | 0.035inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2008A100KXUSTX1 to view detailed technical specifications.
No datasheet is available for this part.