
Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 5% tolerance. Features X1/Y2 safety ratings and a 250VAC voltage rating. Dielectric is C0G, operating temperature range is -55°C to 125°C. Surface mount component in a 2008 (5020 metric) case code, packaged on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Case Code (Imperial) | 2008 |
| Case Code (Metric) | 5020 |
| Package/Case | 2008 |
| Dielectric | C0G |
| Height - Seated (Max) | 0.035inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.086inch |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| Width | 0.079inch |
| RoHS | Compliant |