
Multilayer Ceramic Capacitor (MLCC) with X7R dielectric, rated for 250VAC X1/Y2 suppression. Features 1nF capacitance with a 10% tolerance. Surface mountable in a 2008 (5020 metric) case code, offering a wide operating temperature range from -55°C to 125°C. Dimensions include 0.2-inch length, 0.08-inch width, and a maximum seated height of 0.035 inches. Packaged in a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 2008 |
| Case Code (Metric) | 5020 |
| Package/Case | 2008 |
| Dielectric | X7R |
| Height - Seated (Max) | 0.035inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.08inch |
| RoHS | Compliant |