
This is a surface mount multilayer ceramic capacitor with a capacitance of 0.022uF and a voltage rating of 50VDC. It has a tolerance of 10% and a dielectric of C0G. The capacitor is constructed in a flat style and has a ceramic chip case. It is rated for operation between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ2220A223KXAAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.59 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 2.18(Max) |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Size (mm) | 5.59 X 5.08 X 2.18 |
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ2220A223KXAAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.