
Cap Ceramic 1uF 100V X7R 5% Pad SMD 2220 OMD-CAP with Polymer Termination 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 2220 |
| Features | Soft Termination |
| Length | 0.226inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.2inch |
| RoHS | Compliant |