
The VJ2220Y125JBBAT4X is a multilayer ceramic capacitor with a capacitance of 1.2uF and a tolerance of 5%. It has a voltage rating of 100V and is packaged in a 2220 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Package/Case | 2220 |
| Features | Soft Termination |
| Length | 0.226inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.2inch |
| RoHS | Compliant |